• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2MQ-1-105-TR Microswitch 30 V DC 0.05 A 1 x On/(On) 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Microswitch
Connection
Solder pins (right-angle)
Operation type
Tappet
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Microswitch

Connection

Solder pins (right-angle)

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

30 V DC

Switching current (max.)

0.05 A

Content

1 pc(s)

Type

D2MQ-1-105-TR

Engineering Part No

D2MQ1105TR

Engineering Series No

D2MQ

Documents & Downloads

Datasheet

Datasheet 3181852 Aratas D2MQ-1-105-TR Microswitch 30 V DC 0.05 A 1 x On/(On) 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3181852 Aratas D2MQ-1-105-TR Microswitch 30 V DC 0.05 A 1 x On/(On) 1 pc(s) Tape on Full reel