• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G9KA-1A-E-DC24 High-performance relay 300 A 1 maker 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
High-performance relay
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
1000 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMRON G9KA-1A-E-DC24

Our service for you

Technical specifications

Packaging type

Tray

Product type

High-performance relay

Type

G9KA-1A-E-DC24

Control mode

monostable, 1 coil

Contact type

1 maker

Switching voltage (max.)

1000 V AC

Switching current (max.)

300 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 2992309 Aratas G9KA-1A-E-DC24 High-performance relay 300 A 1 maker 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2992309 Aratas G9KA-1A-E-DC24 High-performance relay 300 A 1 maker 1 pc(s) Tray

Description

AC High Power Relay G9KA-E

What kind of PCB Mount Relays, Plug-in Relays are you looking for?