• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol AP830 10RFS HV resistor 10 Ω TO 220 30 W 1 pc(s)

Product type
HV resistor
Resistance
10 Ω
Power rating
30 W
Content
1 pc(s)
Type
TO 220
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol AP830 10RFS 10R 1% 30W TO220 High Power Resistor

Our service for you

Technical specifications

  • 550 V
Product type

HV resistor

Type

TO 220

Resistance

10 Ω

Power rating

30 W

Temperature coefficient

100 ppm/°C

Threshold voltage

350 V

Content

1 pc(s)

RoHS-compliant

Yes

Type

AP830 10RFS

Tolerance

5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014090 Arcol AP830 10RFS HV resistor 10 Ω TO 220 30 W 1 pc(s)

Description

Features

  • Type: High power|Case Type: TO-220|Resistance: 10Ω|Tolerance: 1%|Power Handling: 30W|Working Voltage: 350V|Temperature Coefficient: 100ppm

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)