• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS100 47R J HV resistor 47 Ω 100 W 5 % 1 pc(s)

Product type
HV resistor
Resistance
47 Ω
Power rating
100 W
Content
1 pc(s)
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS100 47R J 100W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 1.9 kV
Product type

HV resistor

Resistance

47 Ω

Power rating

100 W

Tolerance ±

5 %

Width

47.5 mm

Height

24.1 mm

Max. temperature

+200 °C

Threshold voltage

1900 V

Content

1 pc(s)

Dim

(W x H) 47.5 mm x 24.1 mm

RoHS-compliant

Yes

Type

HS100 47R J

Documents & Downloads

Datasheet

Datasheet 3014148 Arcol HS100 47R J HV resistor 47 Ω 100 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014148 Arcol HS100 47R J HV resistor 47 Ω 100 W 5 % 1 pc(s)

Description

Features

  • Type: Wirewound aluminium clad|Case Type: Chassis mount|Resistance: 47Ω|Tolerance: 5%|Power Handling: 100W|Working Voltage: 1.9kV|Temperature Coefficient: 100ppm/°C

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)