• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS200 82R J HV resistor 82 Ω 200 W 1 pc(s)

Product type
HV resistor
Resistance
82 Ω
Power rating
200 W
Content
1 pc(s)
Temperature coefficient
25 ppm/°C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS200 82R J 200W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 1.25k V
Product type

HV resistor

Resistance

82 Ω

Power rating

200 W

Temperature coefficient

25 ppm/°C

Width

72.5 mm

Height

41.8 mm

Content

1 pc(s)

Dim

(W x H) 72.5 mm x 41.8 mm

RoHS-compliant

Yes

Type

HS200 82R J

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014160 Arcol HS200 82R J HV resistor 82 Ω 200 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014160 Arcol HS200 82R J HV resistor 82 Ω 200 W 1 pc(s)

Description

Features

  • Type: Wirewound aluminium clad|Case Type: Chassis mount|Resistance: 82Ω|Tolerance: 5%|Power Handling: 200W|Working Voltage: 1.9kV|Temperature Coefficient: 100ppm/°C

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)