• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS25 22R J HV resistor 22 Ω 25 W 1 pc(s)

Product type
HV resistor
Resistance
22 Ω
Power rating
25 W
Content
1 pc(s)
Temperature coefficient
20 ppm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS25 22R J 25W Aluminium Clad Resistor

Our service for you

Technical specifications

Product type

HV resistor

Resistance

22 Ω

Power rating

25 W

Temperature coefficient

20 ppm

Max. temperature

+155 °C

Min. temperature

-55 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

HS25 22R J

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 3014048 Arcol HS25 22R J HV resistor 22 Ω 25 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014048 Arcol HS25 22R J HV resistor 22 Ω 25 W 1 pc(s)

Description

Features

  • Case Type: Chassis mount|Power Handling: 25W|Resistance: 22Ω|Temperature Coefficient: 100ppm/°C|Tolerance: 5%|Type: Wirewound aluminium clad|Working Voltage: 550V

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)