• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS300 100R J HV resistor 100 Ω 300 W 5 % 1 pc(s)

Product type
HV resistor
Resistance
100 Ω
Power rating
300 W
Content
1 pc(s)
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS300 100R J 300W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 2.5 KV
Product type

HV resistor

Resistance

100 Ω

Power rating

300 W

Tolerance ±

5 %

Width

72.5 mm

Height

41.8 mm

Max. temperature

+200 °C

Threshold voltage

2500 V

Content

1 pc(s)

Dim

(W x H) 72.5 mm x 41.8 mm

RoHS-compliant

Yes

Type

HS300 100R J

Documents & Downloads

Datasheet

Datasheet 3014117 Arcol HS300 100R J HV resistor 100 Ω 300 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014117 Arcol HS300 100R J HV resistor 100 Ω 300 W 5 % 1 pc(s)

Description

Features

  • Type: Wirewound aluminium clad|Case Type: Chassis mount|Resistance: 100Ω|Tolerance: 5%|Power Handling: 300W|Working Voltage: 2.5kV|Temperature Coefficient: 100ppm/°C

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)