• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS50 0R1 J HV resistor 0.1 Ω TO 220 50 W 5 % 1 pc(s)

Product type
HV resistor
Resistance
0.1 Ω
Power rating
50 W
Content
1 pc(s)
Type
TO 220
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS50 0R1 J 50W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 350 V
Product type

HV resistor

Type

TO 220

Resistance

0.1 Ω

Power rating

50 W

Tolerance ±

5 %

Temperature coefficient

100 ppm

Max. temperature

+200 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

HS50 0R1 J

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 3014063 Arcol HS50 0R1 J HV resistor 0.1 Ω TO 220 50 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014063 Arcol HS50 0R1 J HV resistor 0.1 Ω TO 220 50 W 5 % 1 pc(s)

Description

Features

  • Case Type: Chassis mount|Power Handling: 50W|Resistance: 0.1Ω|Temperature Coefficient: 100ppm/°C|Tolerance: 5%|Type: Wirewound aluminium clad|Working Voltage: 1.25kV

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)