• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS50 0R47 J HV resistor 0.47 Ω 50 W 1 pc(s)

Product type
HV resistor
Resistance
0.47 Ω
Power rating
50 W
Content
1 pc(s)
Temperature coefficient
100 ppm/°C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS50 0R47 J 50W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 1.25k V
Product type

HV resistor

Resistance

0.47 Ω

Power rating

50 W

Temperature coefficient

100 ppm/°C

Max. temperature

+200 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

HS50 0R47 J

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014064 Arcol HS50 0R47 J HV resistor 0.47 Ω 50 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014064 Arcol HS50 0R47 J HV resistor 0.47 Ω 50 W 1 pc(s)

Description

Features

  • Case Type: Chassis mount|Power Handling: 50W|Resistance: 0.47Ω|Temperature Coefficient: 100ppm/°C|Tolerance: 5%|Type: Wirewound aluminium clad|Working Voltage: 1.25kV

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)