• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol NHS200 22RJ HV resistor 0.02 Ω 1 W 1 pc(s)

Product type
HV resistor
Resistance
0.02 Ω
Power rating
1 W
Content
1 pc(s)
Temperature coefficient
20 ppm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HV resistor

Resistance

0.02 Ω

Power rating

1 W

Temperature coefficient

20 ppm

Content

1 pc(s)

Type

NHS200 22RJ

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 3014168 Arcol NHS200 22RJ HV resistor 0.02 Ω 1 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014168 Arcol NHS200 22RJ HV resistor 0.02 Ω 1 W 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)