• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol V3 0R22J HV resistor 0.22 Ω 3 W 1 pc(s)

Product type
HV resistor
Resistance
0.22 Ω
Power rating
3 W
Content
1 pc(s)
Temperature coefficient
100 ppm/°C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1831 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol V3 0R22J 0R22 ±5% Vitreous Enamelled Axial Resistor

Our service for you

Technical specifications

  • 1.25k V
Product type

HV resistor

Resistance

0.22 Ω

Power rating

3 W

Temperature coefficient

100 ppm/°C

Max. temperature

+150 °C

Min. temperature

-65 °C

Threshold voltage

350 V

Content

1 pc(s)

RoHS-compliant

Yes

Type

V3 0R22J

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014103 Arcol V3 0R22J HV resistor 0.22 Ω 3 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014103 Arcol V3 0R22J HV resistor 0.22 Ω 3 W 1 pc(s)

Description

Features

  • Type: Vitreous enamelled|Case Type: Axial|Resistance: 0.22Ω|Tolerance: 5%|Power Handling: 3W|Working Voltage: 100V|Temperature Coefficient: 200ppm

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)