• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol V90S V 3K6 J HV resistor 0.68 Ω 50 W 1 pc(s)

Product type
HV resistor
Resistance
0.68 Ω
Power rating
50 W
Content
1 pc(s)
Temperature coefficient
100 ppm/°C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.25k V
Product type

HV resistor

Resistance

0.68 Ω

Power rating

50 W

Temperature coefficient

100 ppm/°C

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø) 22 mm

Type

V90S V 3K6 J

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014173 Arcol V90S V 3K6 J HV resistor 0.68 Ω 50 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014173 Arcol V90S V 3K6 J HV resistor 0.68 Ω 50 W 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)