• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic ACFAN00286A PC fan Black (W x H x D) 80 x 25 x 80 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

80 mm

Air discharge

67.96 m³/h

Connection

4-pin

Factory colour

Black

Weight

84 g

Width

80 mm

Height

25 mm

Depth

80 mm

Dim

(W x H x D) 80 x 25 x 80 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222290 Arctic ACFAN00286A PC fan Black (W x H x D) 80 x 25 x 80 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)