• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic ACFAN00295A PC fan Black (W x H x D) 80 x 80 x 15 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arctic ACFAN00295A PC fan

  • Computer housing fan 8 cm
  • 22.5 CFM Fluid dynamic bearing (FDB)
  • Support for pulse width modulation
  • 80 x 80 x 15 mm 45 g
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 8 cm
  • Storage type: Fluid dynamic bearing (FDB)
  • Fan connection 4-pin + 4-pin
  • Country of origin: Hong Kong
Product type

PC fan

Fan size

80 mm

Rotational speed (min.)

300 U/min

Air discharge

38.23 m³/h

Rotational speed (max.)

3000 U/min

Connection

4-pin

Factory colour

Black

Weight

0.063

Width

80 mm

Height

80 mm

Depth

15 mm

Dim

(W x H x D) 80 x 80 x 15 mm

Content

1 pc(s)

Cable length

0.48 m

Type

Fan

UKCA

yes

Fan voltage

12 V

Fan current

0.095 A

Operating temperature (T-T)

0 - 40 °C

Fan weight

45 g

Fan dimensions (W x D x H)

80 x 80 x 15 mm

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Fan static pressure

2.35 mmwc

Starting voltage

6.9 V

Package weight

67 g

Maximum airflow

22.5 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415178 Arctic ACFAN00295A PC fan Black (W x H x D) 80 x 80 x 15 mm

Description

As a cooling specialist, we have cooling solutions for every requirement. We offer a comprehensive range of CPU coolers, fans, heat transfer agents and accessories at an excellent price-performance ratio. Our products set new standards for performance and noise reduction.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.