• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic Lüfter 120*120*25 P12 Pro Reverse Graphics card cooler + fan White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arctic Lüfter 120*120*25 P12 Pro Reverse Graphics card cooler + fan

  • High air throughput of 73 cfm for optimum cooling performance
  • Adjustable airflow direction thanks to reversed wing design
  • Fitted with 12 luminous ARGB-LEDs for an improved optic
  • Fluid dynamic bearings for long service life and low-noise operation
  • PWM support for efficient speed control

Technical specifications

  • Fan diameter 12 cm
  • Storage type: Fluid dynamic bearing (FDB)
  • Number of fans: 1 fans
  • Fan connection 4-pin + 4-pin
Product type

Graphics card cooler + fan

Rotational speed (min.)

500 U/min

Air discharge

124 m³/h

Rotational speed (max.)

3000 U/min

Factory colour

White

Weight

172 g

Content

1 pc(s)

Cable length

0.48 m

Type

Fan

UKCA

yes

Number of screws

4

Screws included

yes

Fan voltage

12 V

Fan current

0.4 A

Operating temperature (T-T)

0 - 40 °C

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 27 mm

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Fan static pressure

4.5 mmwc

Starting voltage

3.5 V

Number of fan blades

5

LED voltage

5 V

Package weight

210 g

Maximum airflow

73 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730242 Arctic Lüfter 120*120*25 P12 Pro Reverse Graphics card cooler + fan White

Description

The Arctic Pro Reverse A-RGB casing fan combines performance and versatility. With a fan diameter of 120 mm and a speed of up to 3000 rpm, this fan delivers a strong airflow of 73 cfm or 124 m³/h. Thanks to its reverse wing construction, it enables individual airflow alignment and thus provides optimum cooling in every PC configuration. In addition, the fan features 12 ARGB LEDs that provide vibrant lighting options and enhance the aesthetics of any setup.
The Arctic Pro Reverse A-RGB is designed to operate at temperatures between 0 °C and 40 °C and is therefore suitable for a variety of environments, making WAS a reliable choice for cooling systems. The fluid dynamic bearing extends the life of the fan and ensures a low-noise operation at the same time. With functions like PWM-support and a daisy-chain-compatible design this fan can be adapted to different cooling and lighting configurations and offers both functionality and style.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.