• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic MX-4 Thermally conductive paste 1 pc(s)

1/4
Product type
Thermally conductive paste
Content
1 pc(s)
Factory colour
Blue
Weight
8 g
UKCA
yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 936.25)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive paste

Content

1 pc(s)

Factory colour

Blue

Weight

8 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2841926 Arctic MX-4 Thermally conductive paste 1 pc(s)

Description

Our heat conductivity agents are known for their quality and ensure optimum heat transfer. Our high performance MX heat conductive paste is many times excellent test winner with extremely high heat conductivity and is also easy to apply for beginners. Thermal pads in different designs and sizes complement the product range.

This text is machine translated.

Features

  • Type: Heat conductive paste
  • Density: 2.5 g/cm³
  • Product color: Blue. Weight 8 g Quantity per pack: 1 pieces(s)
  • Package width 128 mm
  • Packaging depth 17.3 mm

More interesting products

(*All information is plus legal VAT)