• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic MX-6 Thermally conductive paste 1 pc(s) Max. temperature: 150 °C Box

1/6
Packaging type
Box
Product type
Thermally conductive paste
Content
1 pc(s)
Max. temperature
150 °C
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

Thermally conductive paste

Content

1 pc(s)

Factory colour

Grey

Min. temperature

-50 °C

Max. temperature

150 °C

Weight

8 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842644 Arctic MX-6 Thermally conductive paste 1 pc(s) Max. temperature: 150 °C Box

User & Safety Instructions

User & Safety Instructions 2842644 Arctic MX-6 Thermally conductive paste 1 pc(s) Max. temperature: 150 °C Box

Description

this an historic product which is not available, thus not updated anymore