• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic S4028-15K PC fan Black (W x H x D) 40 x 28 x 40 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

40 mm

Rotational speed (min.)

1400 U/min

Air discharge

32.67 m³/h

Rotational speed (max.)

15000 U/min

Type of bearing

Fluid dynamic bearing

Connection

4-pin

Factory colour

Black

Weight

42 g

Width

40 mm

Height

28 mm

Depth

40 mm

Dim

(W x H x D) 40 x 28 x 40 mm

Content

1 pc(s)

Design height

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842245 Arctic S4028-15K PC fan Black (W x H x D) 40 x 28 x 40 mm

Description

Our various PC fans are quiet and powerful. We have the right variant and size for every application and need – from 80 to 140 mm. Our housing fans are equipped with the latest engine technology, innovatively designed fan blades and high-quality bearings, which makes them particularly durable and efficient.

This text is machine translated.

Features

  • Type: FanFan diameter 4 cmRotation speed (min.): 1400 RPMRotation speed (max.): 15000 RPMMaximum air flow: 19.23 cfmAir flow: 32.67 m³/h.Maximum air pressure 26.5 mmH2OStorage type: Fluid dynamic bearing (FDB). Voltage 12 V. Width 40 mmDepth: 40 mmHeight 28 mm. Product color: Black

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)