• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-12

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor type: Sony IMX219 color CMOS with 8MP
  • Sensor size 3.674 x 2.760 mm (1/4" format)
  • 3280 x 2464 pixels (active pixels), 3296 x 2512 pixels (total pixels)
  • Pixel size: 1.12 x 1.12 UM
  • Lens: M12 adjustable, tele to Fisheye
  • Viewing angle:FOV 70° horizontal
  • Image resolution 3280 x 2464 pixels
  • Video resolution 1080p30, 720p60, 640 x 480p90
  • Board size 36 x 36 mm
  • Integrated IR-filter.
  • Peak current: 300 mA;
Product type

Camera unit

Length

36 mm

Width

36 mm

Manufacturer part #

MBS-SES-185-12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205032 Arducam Camera unit MBS-SES-185-12

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 8MP CS Pi Cam is an addition to the official Raspberry Pi camera. It was developed to  meet the requirements of various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-blocking filter. The Raspberry Pi-compatible camera is based on the same image sensor Sony IMX219. Static images can be captured with 3280 x 2464 pixels. In addition, videos with 1080p30, 720p60 and 640 x 480p90 are supported. It is connected to the Pi via a special standard CSI interface. Application areas of the Arduino 8MP Pi Cam are mobile phones, PDAs, toys or other battery-operated products.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM 8MP CS Pi camera
  • 1x 15 cm 15-pin FPC cable

More interesting products

(*All information is plus legal VAT)