Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Cars, Hobbies & HouseholdToysScience & Learning KitsToy Robot Accessories

Arducam Camera unit MBS-SES-197-06

EAN:
Part number:
Item no:
A small, square camera with a USB cable.
A small, square camera with a USB cable.
An ArduCam camera with dimensions: 38 mm x 34 mm. Mounted on a black printed circuit board; technical details visible.
1/2
Arducam
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only available for business customers
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

  • Optical format 1/2.8" IMX291
  • Active pixels: 1945H x 1109V
  • Field of view 100° (D)
  • IR sensitivity: Visible light
  • Lens connection M12
  • Dimensions 36 x 36 mm
  • Dynamic range 80DB
  • MJPG/YUY2/H.264 DATA FORMAT
  • Power Consumption: max. 300mA
  • Image rate: MJPG 30fps@1920 x 1080 YUY2 30fps@640 x 360
  • 100° low light wide angle
Product type

Camera unit

Length

36 mm

Width

36 mm

Manufacturer part #

MBS-SES-197-06

Variants(All information include VAT, plus shipping costs)

Product type
 
Arducam Adapter MBS-SH-29
Arducam Adapter MBS-SH-29

3205058

Dispatches on Tue 10 Nov
Conrad Electronic
Adapter
Minimum order quantity: 1
Multiple: 1

€ 81.99*

Arducam Adapter MBS-Z-203
Arducam Adapter MBS-Z-203

3205112

Dispatches on Tue 10 Nov
Conrad Electronic
Adapter
Minimum order quantity: 1
Multiple: 1

€ 85.99*

Arducam Cable MBS-Z-157
Arducam Cable MBS-Z-157

3205075

Dispatches on Fri 30 Oct
Conrad Electronic
Cable
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Arducam Camera unit MBS-SES-184-01
Arducam Camera unit MBS-SES-184-01

3205021

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 61.99*

Arducam Camera unit MBS-SES-185-01
Arducam Camera unit MBS-SES-185-01

3205023

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 37.99*

Arducam Camera unit MBS-SES-185-02
Arducam Camera unit MBS-SES-185-02

3205024

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 31.99*

Arducam Camera unit MBS-SES-185-03
Arducam Camera unit MBS-SES-185-03

3205025

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 47.99*

Arducam Camera unit MBS-SES-185-04
Arducam Camera unit MBS-SES-185-04

3205026

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 77.99*

Arducam Camera unit MBS-SES-185-05
Arducam Camera unit MBS-SES-185-05

3205027

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 79.99*

Arducam Camera unit MBS-SES-185-06
Arducam Camera unit MBS-SES-185-06

3205028

Dispatches on Tue 10 Nov
Conrad Electronic
Camera unit
Minimum order quantity: 1
Multiple: 1

€ 79.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205100 Arducam Camera unit MBS-SES-197-06

Description

In 2017, Arducam introduced USB 2.0 and USB 3.0 camera shields. They are another universal camera platform, which is connected via USB. They support higher resolutions and faster frame rates than SPI cameras. They have also extended the supported camera options, especially global shutter camera for single-board computers such as Raspberry Pi. The Arducam Comprehensive SDK library enables you to work on PC and ARM processors, Windows, Linux operating systems, and Robot Operating System (ROS). They can be used for image sensors/optical analysis, image processing cameras, microscope/telescope USB cameras and more.

This text is machine translated.

Scope of delivery

  • Arduino USB cameras 2MP IMX291

Description

In 2017, Arducam introduced USB 2.0 and USB 3.0 camera shields. They are another universal camera platform, which is connected via USB. They support higher resolutions and faster frame rates than SPI cameras. They have also extended the supported camera options, especially global shutter camera for single-board computers such as Raspberry Pi. The Arducam Comprehensive SDK library enables you to work on PC and ARM processors, Windows, Linux operating systems, and Robot Operating System (ROS). They can be used for image sensors/optical analysis, image processing cameras, microscope/telescope USB cameras and more.

This text is machine translated.

Scope of delivery

  • Arduino USB cameras 2MP IMX291

More interesting products

(*All information is plus legal VAT)
Robotis Servo motor MBS-ANT-74

Robotis Servo motor MBS-ANT-74

Conrad Electronic

€ 59.99*
igus Motor controller D3 dryve

igus Motor controller D3 dryve

Conrad Electronic

€ 249.99*
Joy-it Wheel set Omni Wheels Kit

Joy-it Wheel set Omni Wheels Kit

Conrad Electronic

€ 59.99*
Stereolabs Camera unit MBS-SES-301-03

Stereolabs Camera unit MBS-SES-301-03

Conrad Electronic

€ 1,329.00*
Joy-it Display com-lcd20x4

Joy-it Display com-lcd20x4

Conrad Electronic

€ 8.49*
Robotis Servo motor MBS-ANT-75

Robotis Servo motor MBS-ANT-75

Conrad Electronic

€ 59.99*
Robotis Rotary union MBS-ME-36

Robotis Rotary union MBS-ME-36

Conrad Electronic

€ 12.99*
Robotis Fastener MBS-ME-58

Robotis Fastener MBS-ME-58

Conrad Electronic

€ 134.99*
Arducam Cable MBS-Z-157

Arducam Cable MBS-Z-157

Conrad Electronic

€ 124.99*
Robotis Fastener MBS-ME-59

Robotis Fastener MBS-ME-59

Conrad Electronic

€ 75.99*
Arducam Lens MBS-Z-144-11

Arducam Lens MBS-Z-144-11

Conrad Electronic

€ 30.99*
Luxonis Camera unit MBS-SES-154

Luxonis Camera unit MBS-SES-154

Conrad Electronic

€ 429.00*
Robotis Fastener MBS-ME-60

Robotis Fastener MBS-ME-60

Conrad Electronic

€ 209.99*
Robotis Adapter MBS-Z-57

Robotis Adapter MBS-Z-57

Conrad Electronic

€ 47.99*
Robotis Fastener MBS-ME-87

Robotis Fastener MBS-ME-87

Conrad Electronic

€ 24.99*
Robotis Fastener MBS-ME-88

Robotis Fastener MBS-ME-88

Conrad Electronic

€ 24.99*
Arducam Camera unit MBS-SES-192-11

Arducam Camera unit MBS-SES-192-11

Conrad Electronic

€ 149.99*
Arducam Camera unit MBS-SES-185-35

Arducam Camera unit MBS-SES-185-35

Conrad Electronic

€ 55.99*
Arducam Camera unit MBS-SES-185-14

Arducam Camera unit MBS-SES-185-14

Conrad Electronic

€ 104.99*
Robotis Communication module MBS-Z1-08

Robotis Communication module MBS-Z1-08

Conrad Electronic

€ 67.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list