• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino Smart-Industry-Kit AFX0175337396 PLC communication module 12 V DC, 24 V DC

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arduino Smart-Industry-Kit

  • Dual-core computing power for fast signal processing and simultaneous network communication
  • Contact-less object detection: Detects metal objects precisely and completely wear-free
  • Triple connectivity with built-in Wi-Fi, Bluetooth Low Energy (BLE) and Ethernet
  • Four powerful relay contacts (up to 10 A)
  • Stabilised 24V-supply for a problem-free operation
  • Simple DIN rail mounting
  • Dual programming: Full compatibility with Arduino IDE (C++) and PLC languages (IEC 61131-3)
  • Optical feedback system: Immediate state visualization using robust 24 V industrial LEDs
  • IoT & Cloud Ready
  • Expandable architecture with 8 multifunctional inputs for further sensors or pushbuttons

Technical specifications

  • Arduino Opta WiFi hub (8 inputs, 4 relay outputs 10A)
  • Sensors: Inductive (M8), switching distance 1.5mm, PNP-normally open
  • Power supply: 230V AC input / 24V DC output (12W)
  • Communication: Wi-Fi, Ethernet, Bluetooth LE, USB-C.
  • Mounting: Rail mounting (DIN-rail 35mm)
Type

Smart-Industry-Kit

Product type

PLC communication module

No. of outputs (max.)

4

No. of inputs (max.)

8

I/O number

12

No. of relay outputs (max.)

4

No. of analogue inputs

8

No. of digital inputs (max.)

8

Operating voltage

12 V DC

24 V DC

Real-time clock

Yes (built-in)

Flash memory

16 MB

Manufacturer part #

AFX0175337396

Interfaces

Ethernet

RS485

Wi-Fi

Bluetooth®

USB-C

IP20

Clock speed

480 MHz

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Timer

Yes (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730891 Arduino Smart-Industry-Kit AFX0175337396 PLC communication module 12 V DC, 24 V DC

Description

The Smart Industry Kit is a coordinated system solution for non-contact object detection, process control and remote monitoring. Based on the powerful Arduino Opta WiFi Micro PLC, this set enables direct bridging between physical sensors and digital IoT applications (Industrial Internet of Things).
The kit offers a robust 24V-infrastructure for mounting on standard DIN-rails and is suitable for Ideal for prototyping, training and industrial small controllers.

Key features:
- Intelligent control: The Arduino Opta WiFi with Dual core processor (STM32H747XI) allows programming in C++ (Arduino IDE) or, optionally, in accordance with IEC 61131-3 (PLC languages).
- Precise detection: The inductive Contrinex M8 proximity sensor (PNP, flush) detects metallic objects reliably and without wear.
- Full connectivity: Built-in Wi-Fi, Bluetooth Low Energy and Ethernet enable real-time data transfer to the cloud or local dashboards.
- Industry standard power supply: The highly efficient Finder 78.12 switched-mode power supply provides a stabilized 24 V DC voltage for continuous operation.
- Visual status control: Two industrial LED signal lights (red/green) provide clear visual feedback about the system status directly on the control cabinet.

Uses:
- Production monitoring: Counting of components and cycle time measurement.
- Condition monitoring (condition monitoring): Remote monitoring of machine runtimes and error messages.
- Automation: Control of conveyor belts, gates or simple production steps with cloud connection.

This text is machine translated.

Features

  • Input: 8x configurable digital / analogue (0-10V) input
  • Output:4x relays (250 V AC - 10 A)
  • Processor: STM32H747XI Dual ARM® Cortex® Cortex®: Cortex -M7 Kern up to 480 MHz & Cortex -M4 Kern up to 240 MHz
  • Connectivity: Support for 10/100 Ethernet (TCP/IP or Modbus TCP), USB-C, Wi-Fi + Bluetooth Low Energy (Opta WiFi only), RS485 half duplex (Opta RS485 and Opta WiFi only)
  • Memory: 1MB RAM (programming), 2MB internal + 16 MB Flash QSPI
  • RTC: Typical 10 days of energy conservation at 25°C, NTP synchronization via Ethernet possible
  • IP protection IP20
  • Programming
  • Languages: Arduino programming language via IDE/IEC-61131-3 as an option: Ladder diagram (LAD), function block diagram (FUP), runtime language (SFC), structured text (ST), instruction list (STL)
  • Security: ATECC608B Secure element
  • Supply voltage 12 - 24 V DC
  • Operating temperature -20 °C to +50 °C (-4°F to 122°F)

Scope of delivery

  • Arduino Opta WiFi AFX00002
  • Finder 78.12.1.230.2482 rail mount P/s
  • Contrinex inductive sensor M8 flush PNP DW-AD-703-M8-BAS
  • TRU COMPONENTS LED indicator lamp green 24 V/DC
  • TRU COMPONENTS LED indicator lamp red 24 V/DC

Hints

Please note that this kit is the core technical components. In order to ensure an immediate start-up, individual installation material is additionally required (not included in delivery). For professional construction, we recommend:
- Connection cable: Flexible control cable/stranded wire (0.75 mm²) for internal wiring of the 24 V components.
- Connection accessories: Wire end sleeves for secure screw connections.
- Power connection: A power cable (230V) for the supply of the DIN rail power supply.
- Mounting: A standard DIN rail (35 mm) for the stable mounting of all components.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.