Ensure security at your front door around the clock. 100% wireless.Protect your home with the full-screen video doorbell recommended by security experts. In combination with the door bell Chime 2 you get besides the direct video call on your smartphone also an acoustic signal within your living room, as soon as your video door bell is pressed - so that you miss no more visitors.With a ARLO Secure membership, no videos will be lost if your local storage is damaged or stolen.• TOP FEATURES: 25% more field of view than a conventional video doorbell, immediate video call, 2-way audio alarm or intercom, built-in siren, night vision • WIRED POWER: The ARLO Essential Video Doorbell uses your existing door bell cabling for continuous power supply. We recommend that the installation be carried out by a specialist. • UNIQUE SQUARE VIEWING ANGLE: 180° viewing angle with 1:1 aspect ratio in 1080p HDR and night vision to allow the input at any time from head to toe or Package at the bottom is highly detailed. • DIRECT VIDEO CALL ON YOUR SMARTPHONE (SIP): The only door bell with camera that calls you directly when someone presses the bell. You do not have to wait for a APP to start. Just swipe to answer and talk to visitors. • MOTION DETECTION: You will receive a warning message when your ARLO video door bell detects movement. Thus, you learn who's ringing before the bell rings - thus you have more time to react or to receive attention to unwanted visits. • MORE RESPONSIVENESS: Talk to visitors at the door or send pre-recorded messages if you cannot respond directly. Your visitors can even leave a voice message if you are not at home • ARLO SECURE MEMBERSHIP (sold separately): Secure your videos securely in the cloud and get more object recognition options than any other brand: Identify and prioritize people, cars, pets and packages - and set up individual activity zones. The membership also includes insurance for theft compensation.• NO MEMBERSHIP: Arlo cameras offer live stream, motion alarm and two-way communication directly to your smartphone. Local storage is also possible with a base station.• VIDEO SURVEILLANCE (CCTV): For maximum security, connect your camera to the power supply and add CVR (Continuous Video Recording) for 24/7 CCTV-style recording.• INCLUDED SIRENE: Trigger the siren via the ARLO APP or set the siren to automatically sound the alarm when motion is detected. • DEFY THE ELEMENTS: Resistant to rain, snow, cold and sun, to IP67 standard for reliable protection. • Smart HOME INTEGRATION: Control your ARLO Pro 4 surveillance camera with Amazon Alexa and Google Assistant. Can also be controlled with Apple home kit upon connection to a ARLO SmartHub available separately.
This text is machine translated.