• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

aroso G12 lila 21146 Radiator antifreeze 1 l

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Radiator antifreeze

Protected up to

-35 °C

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 3610991 aroso G12 lila 21146 Radiator antifreeze 1 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 314: Whe feeling unwell, seek medical advice
  • P 501: Dispose of contents/container at …

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.