• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arozzi Nova 24" LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arozzi Nova 24" LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LED
  • Contrast ratio: 1000:1
  • HDMI Version 2.0
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Tilt angle range 5 - 15°
  • Energy efficiency class (HDR): E
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

200 Hz

Response time

1 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

6 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

542 mm

Height

425 mm

Depth

185 mm

Weight

3.2 kg

Dim

(W x H x D) 542 x 425 x 185 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (ON)

26 W

Display properties

IPS

Display resolution

1920 x 1080 Pixel

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

yes

Width (without stand)

542 mm

Colour gamut

99 %

Colour depth

8 Bit

VESA mounting

yes

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

sRGB coverage (typical)

99 %

Flicker-free technology

yes

Low Blue Light technology

yes

Manual

yes

DCI-P3 coverage

77 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

17 kWh

Energy consumption (HDR) per 1000 hours

17 kWh

Response time (MPRT)

1 ms

HDMI

yes

LED backlight

yes

Package weight

4.5 kg

Built-in camera

no

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843276 Arozzi Nova 24" LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.