• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arrow Tool Group 301004 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium RA 3 X 10 ALU 50ST 50 pc(s)

1/7
Product type
Blind rivet
Length
10 mm
Material (sleeve)
Aluminium
Material
Aluminium
(Ø)
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arrow blind rivets Ø 3 x 10mm aluminum, 50 pieces

  • Aluminium blind rivet with Ø 3 mm for fixing non-ferrous metal, plastic,
  • Lightweight construction, leather and fabrics
  • Suitable for blind riveter

Technical specifications

Product type

Blind rivet

(Ø)

3 mm

Length

10 mm

Content

50 pc(s)

Material (sleeve)

Aluminium

Dim

(Ø x L) 3 mm x 10 mm

Material

Aluminium

Tubular rivet diameter

3 mm

Tubular rivet length

10 mm

Hole diameter

3 mm

Shaft length

10 mm

Shank Ø

3 mm

Documents & Downloads

Datasheet

Datasheet 3744089 Arrow Tool Group 301004 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium RA 3 X 10 ALU 50ST 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3744089 Arrow Tool Group 301004 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium RA 3 X 10 ALU 50ST 50 pc(s)

Description

ARROW aluminum blind rivets – reliable connection with one-sided access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.

This text is machine translated.

Scope of delivery

  • Aluminium blind rivets, pack of 50

What kind of Rivets are you looking for?