• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arrow Tool Group 382164 Staple pins Product size (length) 16 mm 1000 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arrow Tacker nails 18BN, pen nails 16mm, 1000 pcs.

  • The ideal nail for attachment of wooden strips
  • Suitable for hand, electric and battery-powered stapler

Technical specifications

Product type

Staple pins

Content

1000 pc(s)

Length

16 mm

Material

Steel (galvanized)

Documents & Downloads

Datasheet

Datasheet 3744076 Arrow Tool Group 382164 Staple pins Product size (length) 16 mm 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3744076 Arrow Tool Group 382164 Staple pins Product size (length) 16 mm 1000 pc(s)

Description

Precise, clean, versatile - ARROW BN18 tacker nails
The ARROW BN18 Tackernails are made of high-quality galvanized steel and offer precise, clean attachment for a wide range of applications in interior design, furniture construction and DIY. Thanks to their slim profile, they can be processed without splitting the material – Ideal for decorative strips, frames, panels or fine wood work.

This text is machine translated.

Scope of delivery

  • 1000 PCs Cable clips

What kind of Tacks are you looking for?