• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arrow Tool Group 724100 Blind rivet (Ø x L) 4 mm x 6 mm Aluminium Aluminium RA 4 X 6 ALU 100ST 100 pc(s)

1/7
Product type
Blind rivet
Length
6 mm
Material (sleeve)
Aluminium
Material
Aluminium
(Ø)
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arrow blind rivets Ø 4 x 6mm aluminum, 100 pieces

  • Aluminium blind rivet with Ø 4 mm for fixing non-ferrous metal, plastic,
  • Lightweight construction, leather and fabrics
  • Suitable for blind riveter

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Length

6 mm

Content

100 pc(s)

Material (sleeve)

Aluminium

Dim

(Ø x L) 4 mm x 6 mm

Material

Aluminium

Tubular rivet diameter

4 mm

Tubular rivet length

6 mm

Hole diameter

4 mm

Shaft length

6 mm

Shank Ø

4 mm

Documents & Downloads

Datasheet

Datasheet 3744097 Arrow Tool Group 724100 Blind rivet (Ø x L) 4 mm x 6 mm Aluminium Aluminium RA 4 X 6 ALU 100ST 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3744097 Arrow Tool Group 724100 Blind rivet (Ø x L) 4 mm x 6 mm Aluminium Aluminium RA 4 X 6 ALU 100ST 100 pc(s)

Description

ARROW aluminum blind rivets – Reliable V+F80:H80 binding on one side access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.

This text is machine translated.

Scope of delivery

  • Aluminium blind rivets, pack of 100

What kind of Rivets are you looking for?