• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arrow Tool Group 725138 Blind rivet (Ø x L) 5 mm x 12 mm Aluminium Aluminium Aluminium RA 5 X 12 ALU 50ST 50 pc(s)

1/7
Product type
Blind rivet
Length
12 mm
Material (spike)
Aluminium
Material (sleeve)
Aluminium
Material
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arrow blind rivets Ø 5 x 12mm aluminum, 50 pieces

  • Aluminium blind rivet with Ø 5 mm for fixing non-ferrous metal, plastic,
  • Lightweight construction, leather and fabrics
  • Suitable for blind riveter

Technical specifications

Product type

Blind rivet

(Ø)

5 mm

Length

12 mm

Content

50 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Aluminium

Dim

(Ø x L) 5 mm x 12 mm

Material

Aluminium

Tubular rivet diameter

5 mm

Tubular rivet length

12 mm

Hole diameter

5 mm

Shaft length

12 mm

Shank Ø

5 mm

Documents & Downloads

Datasheet

Datasheet 3744103 Arrow Tool Group 725138 Blind rivet (Ø x L) 5 mm x 12 mm Aluminium Aluminium Aluminium RA 5 X 12 ALU 50ST 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3744103 Arrow Tool Group 725138 Blind rivet (Ø x L) 5 mm x 12 mm Aluminium Aluminium Aluminium RA 5 X 12 ALU 50ST 50 pc(s)

Description

ARROW aluminum blind rivets – Reliable V+F80:H80 binding on one side access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.

This text is machine translated.

Scope of delivery

  • Aluminium blind rivets, pack of 50

What kind of Rivets are you looking for?