• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arrow Tool Group 762768 Blind rivet nut (Ø x L) 7 mm x 13 mm M5 Aluminium Aluminium RN M5 7 x 13 ALU 20ST 20 pc(s)

1/6
Product type
Blind rivet nut
Length
13 mm
Material (sleeve)
Aluminium
Thread size
M5
Material
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arrow RN M5 rivet nuts, Ø7 x 13 mm aluminum blind nut, 20 pieces.

  • Aluminium blind rivet nut with Ø 7 mm and inner M4 thread for attachment of non-ferrous metal, plastic and light construction material
  • Suitable for blind rivet nut pliers

Technical specifications

Product type

Blind rivet nut

(Ø)

7 mm

Length

13 mm

Content

20 pc(s)

Material (sleeve)

Aluminium

Thread size

M5

Dim

(Ø x L) 7 mm x 13 mm

Material

Aluminium

Tubular rivet diameter

7 mm

Tubular rivet length

13 mm

Documents & Downloads

Datasheet

Datasheet 3744112 Arrow Tool Group 762768 Blind rivet nut (Ø x L) 7 mm x 13 mm M5 Aluminium Aluminium RN M5 7 x 13 ALU 20ST 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3744112 Arrow Tool Group 762768 Blind rivet nut (Ø x L) 7 mm x 13 mm M5 Aluminium Aluminium RN M5 7 x 13 ALU 20ST 20 pc(s)

Description

Blind rivet nuts – simple thread for one-sided access

Blind rivet nuts are the practical solution when the material can only be accessed from one side but with a stable thread. They allow you to attach signs, plates or components with screws without having to access the back. The internal threads are available in common sizes M4, M5 and M6 and thus offer flexible usage possibilities for workshop, handicraft and DIY projects.

This text is machine translated.

Scope of delivery

  • 20 pieces aluminum blind rivet nuts M5

What kind of Rivets are you looking for?