• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arzopa Digital Wi-Fi photo frame 35.6 cm 14 inch EEC: E (A - G) 2.160 x 1.856 Pixel 2 GB Mocha

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital Wi-Fi photo frame

Playback of

Photo

Video

Display resolution

2.160 x 1.856 Pixel

Image format

3:2

Contrast ratio (dyn)

1000 : 1

Brightness

300 cd/m²

Interfaces

Headphone jack (3.5 mm)

Memory capacity

2 GB

Power supply (LOV)

via PC PSU

Width

355 mm

Height

255 mm

Depth

27 mm

Weight

1000 g

Factory colour

Mocha

E (A - G)

Dim

(W x H x D) 355 x 255 x 27 mm

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Standby consumption

2 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765665 Arzopa Digital Wi-Fi photo frame 35.6 cm 14 inch EEC: E (A - G) 2.160 x 1.856 Pixel 2 GB Mocha

Description

The ARZOPA WiFi 35.56 cm (14 inch) digital photo frame was developed for seamless connectivity and first-class image playback. It is the ideal medium for communication and presentation for families or professional environments who value simple operation and high image quality.

Instant sharing
Wireless HD video transmission in 2 minutes; Global Server optimization.
Zero-distance sharing: Share photos and videos instantly and securely with the free ARZOPA APP – Ideal for global families.

Easy to use
Pre-configured WLAN settings; pre-upload function via APP.
Easy to set up: Works out of the box ("Plug & Enjoy"). Personalized surprises can be uploaded in advance.

Memory capacity
Unlimited free cloud storage plus 64 GB internal memory (expandable with microSD card up to 128 GB, not included)
Worry-free archiving: No more space shortage. All memories can be retrieved safely in the cloud and offline on the device.

Display quality
35.56 cm (14 inch) IPS touchscreen with anti-glare technology.Brilliant display: Colours remain natural and lively from every angle thanks to IPS and anti-reflection.

Smart design
Manual brightness control (day/night); 30% energy saving; integrated functions (weather, calendar)
Efficient comfort: Ideal display at any time of the day with reduced power consumption and additional added value through smart functions.

Focus on connectivity and interaction
Remote release goes beyond simple post. With the ARZOPA APP you can not only share media, but can directly interact with "Like" and "Comment" functions. This creates a private, dedicated space for shared experiences.
- Unlimited members: Any number of family members can contribute content.
- Private Zone: A secure, shared space for your closest community.
- Unique Support: Dedicated customer service with a response time of less than 48 hours ensures personal technical assistance.

The ARZOPA WiFi Photo Frame: Premium Display meets intelligent communication.

This text is machine translated.

Features

  • 14" (35.56 cm) display
  • Class E energy class
  • Resolution 2160 * 1440
  • Image refresh rate: 60 Hz
  • Aspect ratio: 3:2
  • RAM: 2 GB
  • 89/89/89/89 (type) viewing angle (CR≥10)
  • Speakers 2 * 2 W
  • Display colors: 16.7M (8-bit)
  • Contrast ratio: 1000:1
  • Brightness: 300 cd/m²
  • Storage: 64 GB
  • Supported image formats: JPG, JPEG, PNG, WEBP
  • Supported video formats MP4, 3GP
  • Touch-screen: Multi-point touch
  • Multilingual OSD: 33 languages, including DE and EN
  • Transmission frequency 2400 to 2483.5 MHz
  • Transmission power 2.4 G

Scope of delivery

  • Digital Picture Frame
  • PSU

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)