• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Cayci Lux Tea maker Stainless steel

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum Tea maker Cayci

  • Double heating system
  • Dry protection with automatic shut-off
  • Concealed resistor made of stainless steel
  • This text is machine translated.

Technical specifications

Product type

Tea maker

Coffee maker features

Plate warmer

1800 W

Factory colour

Stainless steel

Weight

2.08 kg

Width

230 mm

Height

380 mm

Length

230 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386644 arzum Cayci Lux Tea maker Stainless steel

Information

Information 2386644 arzum Cayci Lux Tea maker Stainless steel

Description

Features

  • Double heating system: 1650 W (boiling) 165 W (keeping warm)
  • 1.8 l kettle
  • Glass jug with 0.7 l capacity
  • Concealed resistor made of stainless steel
  • Washable tea filter
  • 360° rotation function
  • Dry protection with automatic switch-off

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)