• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum ESPRESSOKANNE mit MILCHAUFSCHÄUMER und WASSERTANK Coffee maker Chrome Cup volume=5 incl. frother nozzle

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cup volume

5

Product type

Coffee maker

Coffee maker features

incl. frother nozzle

1000 W

Factory colour

Chrome

Weight

2.8 kg

Width

25 cm

Height

19 cm

Length

34 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478997 arzum ESPRESSOKANNE mit MILCHAUFSCHÄUMER und WASSERTANK Coffee maker Chrome Cup volume=5 incl. frother nozzle

Description

Features

  • Coffee jug with blender for frothy Turkish coffee/milk coffee and slow brew function for Turkish coffee for traditional taste.
  • Intelligent overflow protection system
  • Drinks with milk preparation function
  • Special stainless steel coffee can
  • Adjustable brew temperature function
  • Automatic brewing height detection system that detects the ideal brewing temperature
  • With the arzum OKKA measuring spoon, you can achieve the ideal consistency for each infusion
  • Prepare hot chocolate
  • Sound and LED light warning system
  • Capacity: 1–5 cups
  • 1.3L large water tank to take out
  • Ambient LED lighting
  • Hot- /cold milk frothing and heating function
  • This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)