• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum OK0028-0400 Coffee maker Bronze Cup volume=10 incl. milk jug

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

arzum OKKA PRO M Automatik Coffee machine, bronze

  • Coffee container with capacity for 10 servings
  • Cup warmer surface for hot cups at all times
  • With touch-screen
  • 'Testurteil Haus & Garten Test: sehr gut (1,3) Arzum Okka 0K0028. Im Test: Kaffeevollautomat (Einzelnentest) Ausgabe 3/2025.'

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

incl. milk jug

Factory colour

Bronze

Display

Yes

Weight

10.5 kg

Thermal jug

No

Width

242 mm

Height

344.5 mm

Length

466 mm

Timer

Yes

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341577 arzum OK0028-0400 Coffee maker Bronze Cup volume=10 incl. milk jug

Information

Information 3341577 arzum OK0028-0400 Coffee maker Bronze Cup volume=10 incl. milk jug

Description

Versatile coffee machine with touch screen and 19 bar pump pressure

This state-of-the-art coffee maker offers you the perfect combination of functionality and design. With a color touchscreen and a 19-bar pump, it conjures up coffee pleasure at the touch of a button. You can choose from six different beverages: Espresso, double espresso, Americano, Ice Americano, powder coffee and milk froth, which is produced via the steam nozzle.

The machine is suitable for both ground coffee and coffee beans. Thanks to the large 1.8 liter water tank, you can prepare several cups one after the other without having to refill. With 12 grind settings, you can adjust the level of your coffee beans.

For maximum flexibility, the amount of coffee and the coffee temperature (75-95 °C) can be precisely adjusted, as can the amount of coffee powder (7-12 g). The machine has an automatic and manual decalcification function, WAS ensures easy maintenance and a long service life. An automatic switch off function also increases safety and comfort.

This coffee maker is the ideal choice for demanding coffee lovers who want to enjoy a wide variety of coffee varieties with the highest precision.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)