
Highlights & Details
Solar outdoor spotlight with motion detector
- Specially developed SMD LED: Service life over 25,000 hours
- Twilight and sensitivity switch can be controlled
- Coverage: Up to 12 meters
- Adjustable from 10 seconds to 6 minutes
Technical specifications
- Lifetime: Over 25,000 h
- Twilight and sensitivity switch can be controlled
- Solar panel made of polycrystalline (3.5 W / 14.5 V) with battery (7.4 V / 1,800 mAh)
- Charging time: Approx. 10 hours
- Lighting duration: Approx. 2 hours
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
7.4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
5000 K
- Colour
Neutral white
550 lm
- Total luminous flux
550 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
4 min
- Light features
Pivoted
Swivelling
Incl. dimmer
Suitable for wall mounting
IP44
- Factory colour
Grey
- Material
Aluminium (die-cast)
- Weight
1400 g
- Dim
(L x W x H) 230 x 120 x 175 mm
- Feed length
3 m
n.rel.
- Type
Rectangular
- Width
120 mm
- Height
175 mm
- Length
230 mm
- Light duration (max.)
2 h
Documents & Downloads
Datasheet
Datasheet 1841189 AS Schwabe 46978 Solar spotlight (+ motion detector) 10 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 1841189 AS Schwabe 46978 Solar spotlight (+ motion detector) 10 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- Reinforced aluminum die-cast housing
- Spotlight can be swiveled and locked
- Motion detector:180° sensor
- Coverage: Up to 12 meters
- Adjustable from 10 seconds to 4 minutes
- Twilight and sensitivity switch can be controlled
- Solar panel made of polycrystalline (3.5 W / 14.5 V) with battery (7.4 V / 1,800 mAh)
- Charging time: Approx. 10 hours
- Lighting duration: Approx. 2 hours
- Colour temperature 5,000 K (neutral white)
- Angle of radiation LED 120°
- IP44: Protected against foreign objects and water
Scope of delivery
- Solar outdoor spotlight with motion detector
- User manual.





