• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60470 CEE plug 16 A 230 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE plug (3-pin, 16 A)

Cable standard

S05VVH2-F 3G 1,5 mm

IP44

Standards

Tested according to
IEC 60309

Factory colour

Blue

Dim

(L x W x H) 143 x 54 x 59 mm

Length

143 mm

Width

54 mm

Height

59 mm

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484770 AS Schwabe 60470 CEE plug 16 A 230 V 1 pc(s)

Description

High-quality plugs and couplings of the latest generation
With impact-resistant, splash-proof housing made of polyamide
Housing with thread lock and locking slide
With screw contact for cable connection
Screw connection with sealing
Strain relief and cable bend protection
Cable intake up to 3G2.5
Made in Germany
IP44: foreign bodies and splash-proof

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)