• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61377 eMobility charging cable 5 m suitable for outdoor use

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe portable charger for hybrid electric car MODE 2

  • Electric car MODE 2, type 2
  • On CEE plug 32 A, 3-phase 22 kW, 5 m
  • incl. super smash bros. Adapter cables (protective contact plug/CEE plug)
  • Bag

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

CEE 32 A

No. of phases

3-phase

Charging mode

Mode 2

Cable length

5 m

Cable features

suitable for outdoor use

IP44

Charging capacity

22 kW

Charging current

32 A

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891049 AS Schwabe 61377 eMobility charging cable 5 m suitable for outdoor use

Description

With the adapter set "Happy without desire" you can charge your electric vehicle at almost all available power sources in all European countries.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Amp level SELECTABLE: 10A/16A/ 20A/32A, the charging current can be individually adjusted depending on the available power source.
  • For this, simply tap on the contact-sensitive surface on the front of the control unit
  • LCD DISPLAY WITH DATA OVERVIEW:
  • Current voltage
  • Set maximum current
  • Current charging current
  • Charged kWh since the time of charging
  • Current temperature of the control unit
  • Information about grounding

Scope of delivery

  • With 6 bits. Charger Mode 2 (Article 65152)
  • E2 adapter lead
  • Adapter cable E4
  • Adapter cable E5
  • Adapter cable E6
  • Bag

What kind of Electric Vehicle Charging Cables are you looking for?