• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61493 CEE plug 16 A 230 V 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE plug (3-pin, 16 A)

IP44

Standards

Tested according to
IEC 60309

Factory colour

Black

Dim

(W x H) 104 mm x 110 mm

Width

104 mm

Height

110 mm

Content

1 pc(s)

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484785 AS Schwabe 61493 CEE plug 16 A 230 V 1 pc(s)

Description

High-quality CEE feed plug for self-assembly
CEE feed-in plug 230 V, 16 A, 3-pin with hinged cover
Flange dimensions HxB in mm: 110x104
Hole spacing HxB in mm: 90x77.5
Installation depth in mm: 82
CEE 230 V, 16 A, 3-pin, 6 h
IP44: foreign bodies and splash-proof

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)