• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 65101 eMobility charging cable 5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

As – Swabia charging cable for Hybrid & Electric car MODE 3, type 2 charging cable

  • Charging cable for Hybrid & Electro car MODE 3
  • Type 2 charging cable 1-phase 7.2 kW, 5 m
  • Including storage case

Technical specifications

Product type

eMobility charging cable

Type A

Type 2 (IEC 62196-2) plug

Type B

Type 2 (IEC 62196-2) socket

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

suitable for outdoor use

Nominal voltage

230 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

7.2 kW

Charging current

32 A

Documents & Downloads

Datasheet

Datasheet 2891101 AS Schwabe 65101 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 2891101 AS Schwabe 65101 eMobility charging cable 5 m

Description

The 5m long charging cable optimally fulfills your requirements for charging in driveways or garages. It makes it easier to roll up and fits perfectly in the supplied transport bag.
Protection class IP44 of the type 2 EV charging cable protects against foreign bodies and splash water, suitable for outdoor use. The high-quality blue vehicle cable with its extremely weatherproof and long-lasting outer sheath is optimally suitable for regular use
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • The as - Schwabe type 2 charging cable offers up to 7.2 kW charging power for all electric vehicles and hybrid vehicles that meet IEC 62196-2 standards.
  • Reliable: The type 2 plug enables very fast charging times and highest safety standards.
  • Perfect for pan-European charging.

Scope of delivery

  • Charging cable
  • Bag
  • User manual.

What kind of Electric Vehicle Charging Cables are you looking for?