
Highlights & Details
as - Schwabe Acculine Pro battery-LED work light IP65 with 2800 lm, CCT color temperature control and USB-C charging connection
- Powerful battery-LED work light with up to 2800 lm and 4 brightness levels
- Adjustable color temperature from 2700 K to 6500 K for different working environments
- Robust design with protection class IP65 and IK08 shock proof
- Magnetic base with M6 thread and USB-A power bank function for flexible applications
Technical specifications
- Charging time approx. 4 hours
- Light duration (approx.): 2.5 h at 100% / 3.5 h at 75% / 5 h at 50% / 10 h at 25%
- Dim
(L x W x H) 146 x 51 x 114 mm
- Product type
LED cordless industrial light
- Bulb type
LED (monochrome)
24 W
- Total luminous flux
2800 lm
n.rel.
- Rated luminous flux
2800 lm
Yes
- Weight
0.52 kg
- Colour
Warm white
Natural white
Daylight white
6500 K
- Material
Plastic
- Width
51 mm
- Height
114 mm
- Length
146 mm
IP65
Documents & Downloads
Datasheet
Datasheet 3838871 AS Schwabe Acculine Pro LED cordless industrial light 24 W 2800 lm Warm white, Natural white, Daylight white 46366
User & Safety Instructions
User & Safety Instructions 3838871 AS Schwabe Acculine Pro LED cordless industrial light 24 W 2800 lm Warm white, Natural white, Daylight white 46366
Description
The color temperature can be individually adjusted between 2700 K and 6500 K thanks to the integrated CCT function – Ideal for precise working under different lighting conditions. The robust construction with protection class IP65 and IK08 impact resistance provides high resistance in daily professional use.
The removable battery with two 18650 Li-Ion cells enables long operating times of up to 10 hours. The modern USB-C connection conveniently charges. In addition, the work light has a USB-A output function for charging external devices. The integrated magnetic base with M6 thread supports a flexible attachment and hands-free working even in demanding working environments.
This text is machine translated.
Features
- Housing made of special plastic
- Holder can be swiveled by 360 degrees, with magnet and M6-thread for mounting
- 5 switch settings 100% / 75% / 50% / 25% / OFF
- Selectable color temperature 2,700 / 4,000 / 5,000 / 6,500 K
- Colour rendering index (CRI/Ra): 80
- Intelligent safety function (emergency stop)
- Battery removable, 2x 18650, 3.7 V / 2,600 mAh
- USB-C CHARGING CONNECTION 5 V / 2 A
- USB-A OUTPUT 5 V/2 A
- IK08
- Inclusive of USB A/C-cable and mains unit
Scope of delivery
- Rechargeable LED Spotlight 24 W 'Acculine Pro'
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



