• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044440 Current Cable extension 16 A Black 5.00 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable 5 m black

  • Showerproof IP44

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522220 Sygonix SY-5044440 Current Cable extension 16 A Black 5.00 m H07RN-F 3G 1,5 mm²

Conformity certificate

Conformity certificate 2522220 Sygonix SY-5044440 Current Cable extension 16 A Black 5.00 m H07RN-F 3G 1,5 mm²

Warranty Terms

Warranty Terms 2522220 Sygonix SY-5044440 Current Cable extension 16 A Black 5.00 m H07RN-F 3G 1,5 mm²

Description

Robust rubber cable for your outdoor area with captive-hinged lid.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)