• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1362918 Current Cable extension White, Green 5.00 m H05VV-F 3G 1,5 mm² incl. interpolator

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

930 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable switchable, 5 m

  • With increased touch protection

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Cable features

incl. interpolator

Operating voltage

230 V

Used at

Indoors

Factory colour

White

Green

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362918 Renkforce 1362918 Current Cable extension White, Green 5.00 m H05VV-F 3G 1,5 mm² incl. interpolator

Description

You can see immediately via the illuminated ring, whether current on the clutch of the extension cable is supplied. With a turning the power on the clutch on and off.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)