
Number
Highlights & Details
Protective contact spiral extension cable 5m with locking mechanism, IP44
- Extension cable with mechanical lock on the socket to protect against accidental disconnection
- Spiral cable extendable up to 5 metres
- IP44
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG socket
- Outlets
1
- Cable standard
H07BQ-F 3G 1,5 mm²
- Cable length
5 m
- Cable features
Spiral cable
lockable
weatherproof
- Operating voltage
230 V AC
- Used at
Outdoors
Indoors
IP44
- Factory colour
Black
Orange
- Cable use
Current
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3373209 Sygonix SY-6746418 Current Cable extension Black, Orange 5 m H07BQ-F 3G 1,5 mm² Spiral cable, lockable, weatherproof
User & Safety Instructions
User & Safety Instructions 3373209 Sygonix SY-6746418 Current Cable extension Black, Orange 5 m H07BQ-F 3G 1,5 mm² Spiral cable, lockable, weatherproof
Warranty Terms
Warranty Terms 3373209 Sygonix SY-6746418 Current Cable extension Black, Orange 5 m H07BQ-F 3G 1,5 mm² Spiral cable, lockable, weatherproof
Description
Features
- Protective contact socket with protective cover
- Enhanced protection against accidental contact
Scope of delivery
- Extension cable





