
Number
Highlights & Details
10 m extenstion cable, black
- 10-metre cable
- Enhanced protection against accidental contact
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
10.00 m
- Operating voltage
230 V AC
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436320 Sygonix SY-4872640 Current Cable extension 16 A Black 10.00 m H05VV-F 3G 1,5 mm²
Information
Information 2436320 Sygonix SY-4872640 Current Cable extension 16 A Black 10.00 m H05VV-F 3G 1,5 mm²
Warranty Terms
Warranty Terms 2436320 Sygonix SY-4872640 Current Cable extension 16 A Black 10.00 m H05VV-F 3G 1,5 mm²
Description
Features
- Protective contact extension cord
- IP20
Scope of delivery
- Extension cable





