• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5597568 Current Cable extension 16 A Black, Orange 5 m H05VV-F 3G 1,5 mm² lockable

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

782 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 m extension cable with locking mechanism

  • Extension cable with locking mechanism on socket to prevent accidental disconnection
  • Enhanced protection against accidental contact
  • Power: max. 3680 W

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5 m

Cable features

lockable

Operating voltage

230 V AC

Used at

Indoors

IP20

Factory colour

Black

Orange

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798784 Sygonix SY-5597568 Current Cable extension 16 A Black, Orange 5 m H05VV-F 3G 1,5 mm² lockable

Warranty Terms

Warranty Terms 2798784 Sygonix SY-5597568 Current Cable extension 16 A Black, Orange 5 m H05VV-F 3G 1,5 mm² lockable

Description

Sygonix extension cable with mechanical locking at the coupling for protection against accidental separation.

This text is machine translated.

Scope of delivery

  • Extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)