• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044230 Current Cable extension Black 0.20 m H03VVH2-F 2X 0,75 mm²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1428 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable Euro straight Euro socket straight 0.2 m black

  • Type A: Europlug (straight); Type B: Euro connector (straight)
  • Durable 0.2 m Current cable
  • Colour: black

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

0.20 m

Cable features

ribbon

Used at

Indoors

Factory colour

Black

Cable use

Current

Nominal voltage

230 V

Load (max.)

2.5 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522115 Sygonix SY-5044230 Current Cable extension Black 0.20 m H03VVH2-F 2X 0,75 mm²

Warranty Terms

Warranty Terms 2522115 Sygonix SY-5044230 Current Cable extension Black 0.20 m H03VVH2-F 2X 0,75 mm²

Description

Extend the power cables of your equipment with Euro mains plugs. Thanks to the flat design of the coupler, this extension cord is ideal for laying behind furniture or wall units.

This text is machine translated.

Features

  • Type: Cable extension
  • Voltage: 230 V
  • Cable standard: H03VVH2-F 2X 0.75 mm²

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)