• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor FIXO 11D DAT+ 61613 400 V 40 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type B

CEE socket 400V / 32A / 5-pin

CEE sockets 400V/16A/5-pin

PG socket

RJ45

No. of PG sockets

3

Nominal input voltage

400 V

Nominal output voltage

230 V AC

Nominal input current

40 A

IP44

Factory colour

Grey

Weight

3.84 kg

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3838859 AS Schwabe CEE power distributor FIXO 11D DAT+ 61613 400 V 40 A

User & Safety Instructions

User & Safety Instructions 3838859 AS Schwabe CEE power distributor FIXO 11D DAT+ 61613 400 V 40 A

What kind of CEE Power Distributors are you looking for?