
Highlights & Details
as - Schwabe wall distributor FIXO 12D
- Wired as ready to connect
- Prepared for permanent connection of NYM-J up to max. 5x10
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 4 x earthing contact socket-outlet
- 1 x CEE socket 16 A 5-pin
- 2 x CEE socket 32 A 5-pin
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
Clip terminal
- Type B
PG socket
CEE socket (5-pin, 32 A)
- No. of PG sockets
4
- Inputs
1
- Outputs
7
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
1 x FI-circuit breaker 40A, 30mA, 4-pole
1 x circuit breaker C32A, 3-pin
1 x circuit breaker C16A, 3-pole
2 x circuit breaker C16A, 1-pole
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Weight
3.94 kg
- Dim
(L x W x H) 280 x 118 x 280 mm
- Length
280 mm
- Width
118 mm
- Height
280 mm
- Type
FIXO 12D
- Inputs (CEE power distributor)
Screw terminals
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 2891060 AS Schwabe CEE power distributor FIXO 12D 61519 400 V 32 A
User & Safety Instructions
User & Safety Instructions 2891060 AS Schwabe CEE power distributor FIXO 12D 61519 400 V 32 A
Description
Robust housing, made of highly break special plastic including carrying handle
Compact design provides optimum for wall mounting
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Security:
- 1 x FI-circuit breaker 40A, 30mA, 4-pole
- 1 x circuit breaker C32A, 3-pin
- 1 x circuit breaker C16A, 3-pole
- 2 x circuit breaker C16A, 1-pole
- 400 V/32A
- For commercial use, construction site: IP44
Scope of delivery
- FIXO 12D wall-mounted distributor
- User manual.













