
1/4
CEE power distributor
4
CEE socket 400V / 32A / 5-pin
CEE sockets 400V/16A/5-pin
PG socket
USB
RJ45
5
230 V AC
40 A
IP44
Grey
5.34 kg
(W x H x D) 375 x 370 x 118 mm
375 mm
370 mm
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
PG connector
1 pc(s)
118 mm
Datasheet 3838861 AS Schwabe CEE power distributor FIXO 14D MAX DAT+ 61625 40 A
User & Safety Instructions 3838861 AS Schwabe CEE power distributor FIXO 14D MAX DAT+ 61625 40 A