• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe eMobility charging cable Type 2 16 A 11 kW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roller for type 2 electric car charging cable 5 m / 11 kW / 400 V / 16 A / 3-phase

  • Robust electric car charging cable reel with spring mechanism
  • High-quality plastic housing made of polypropylene
  • Input cable 2 m, output cable 5 m // Input plug type 2, output plug type 2
  • Wall bracket can be rotated by 180 degrees

Technical specifications

Product type

eMobility charging cable

Charger connectors

Type 2

Charging current

16 A

Charging capacity

11 kW

Cable length

5 m

IP44

Factory colour

Black

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384697 AS Schwabe eMobility charging cable Type 2 16 A 11 kW

Description

The 2 m input cable and 5 m output cable, as well as the 180 degree swiveling wall bracket provide for maximum flexibility while charging your vehicle.
With an output of 11 kW / 400 V / 16 A, the electric car charging cable reel with a spring mechanism offers fast charging times.
Equipped with 2 plugs at the input as well as at the output, the reel is compatible with most electric vehicles and Ideal for the daily use.
The as - Schwabe retractor for electric car charging cable features a high-quality polypropylene plastic enclosure that guarantees extreme load capacity and a long service life.
Thanks to protection class IP44, the reel is protected against splash water and foreign bodies, WAS makes a safe use in the interior and external area possible.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?