
AS Schwabe ILLUMI 360 LED work light EEC E (A - G) 120 W 16500 lm Warm white, Neutral white, Cool white 46376

Highlights & Details
AS Schwabe ILLUMI 360 LED work lamp, 120W, 16,500 lumen
- 360° all-round lighting: Uniform illumination of large areas – Ideal for construction sites, workshops or events.
- Adjustable color temperature (3000 K / 4500 K / 6500 K): Adjustable light from warm-white to cold-white – as per requirement and working environment.
- High light output (16,500 lumens): Powerful light for high visibility, even in dark or large areas.
- Robust housing with IK08 shock resistance: Impact-resistant and robust – Ideal for rough use on the construction site.
- IP54 protection class: Splash-proof and dust-resistant - also suitable for use in the open.
- Ergonomic carrying handle & low weight: Comfortable transport and flexible use in different places.
- Aluminium heat sink: Efficient heat dissipation for longer service life and reliable operation.
- Mounting on DIN-pins possible (Ø 25–32 mm): Compatible with stands – stable stand even under demanding conditions.
- 4 switching stages (including color selection): User-friendly control directly on the device.
Technical specifications
- 360° radiation
- Dimmable in 4 steps
- Colour temperature 3000K–6500K
- Protection class IP54
- Product type
LED work light
- Factory colour
Blue
Black
- Bulb type
LED (monochrome)
120 W
- Total luminous flux
16500 lm
- Operating voltage
230 V
E (A - G)
- Colour
Warm white
Neutral white
Cool white
6500 K
- Material
Polycarbonate (PC)
IP54
IK08
- Feed length
3 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3645930 AS Schwabe ILLUMI 360 LED work light EEC E (A - G) 120 W 16500 lm Warm white, Neutral white, Cool white 46376
User & Safety Instructions
User & Safety Instructions 3645930 AS Schwabe ILLUMI 360 LED work light EEC E (A - G) 120 W 16500 lm Warm white, Neutral white, Cool white 46376
Description
This text is machine translated.
Features
- For optimum illumination of surfaces in the outdoor and indoor areas
- Angle of radiation LED: 360°
- 4 switch settings 25% / 50% / 100% / OFF
- Brightness: 16,500 lumens (137 m/W)
- Colour temperature can be changed: 3000 K, 4500 K, 6500 K
- Polycarbonate cylinder, extremely shock resistant IK08
- Plastic housing with ergonomic handle
- Aluminium heat sink
- Quick mounting on DIN pins and all other pins of diameter 25-32 mm possible
- 3M heavy rubber hose H07RN-F 2×1.0 with contour plug
- Connection 230 V/16 A/50 – 60 Hz
- Spotlight case IP54
- IP44: Protected against foreign objects and water
Scope of delivery
- As Schwabe 120W LED-work light "ILLUMI 360"
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






